391-058-520-104

Heilind Number:EDA391-058-520-104
Manufacturer:EDAC
Manufacturer Number:391-058-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-104

Detailed Description

Enhance connectivity within your devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 58 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, a must-have for any electronics enthusiast.