391-058-520-107

Heilind Number:EDA391-058-520-107
Manufacturer:EDAC
Manufacturer Number:391-058-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-107

Detailed Description

Enhance connectivity in your electronic designs with this sleek Card Edge Connector. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design and 58 positions, it offers ample space for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB connectors setup.