391-058-520-108

Heilind Number:EDA391-058-520-108
Manufacturer:EDAC
Manufacturer Number:391-058-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-108

Detailed Description

Enhance your printed circuit board (PCB) connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 58 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees durability and reliability in performance. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial applications. The sleek black design adds a professional touch to your PCB setup, while its straight mount orientation offers ease of installation. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections in your electronic devices.