391-058-520-202

Heilind Number:EDA391-058-520-202
Manufacturer:EDAC
Manufacturer Number:391-058-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration on circuit boards. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, this connector ensures reliable power transmission with a maximum amperage of 3A. With a double-row configuration and 58 positions, it offers ample connectivity options for your applications. The .1-inch pitch and .14-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.