391-058-520-203

Heilind Number:EDA391-058-520-203
Manufacturer:EDAC
Manufacturer Number:391-058-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic projects. Designed with precision, this connector features 58 positions across 2 rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .14 inches, it provides optimal signal integrity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity game with this essential component.