391-058-520-207

Heilind Number:EDA391-058-520-207
Manufacturer:EDAC
Manufacturer Number:391-058-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-520-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows and a total of 58 positions, it offers ample connectivity possibilities. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.