391-058-521-103

Heilind Number:EDA391-058-521-103
Manufacturer:EDAC
Manufacturer Number:391-058-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-103

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 58 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precise connections are effortlessly achieved. Its straight mount orientation simplifies installation, while its 3A amperage rating supports optimal power delivery. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.