391-058-521-108

Heilind Number:EDA391-058-521-108
Manufacturer:EDAC
Manufacturer Number:391-058-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring secure and reliable connections. With a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 58 positions and a pitch of .1 inches, it offers versatile and efficient board-to-board connectivity. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial and commercial applications. Upgrade your setup with this essential connector for seamless data transmission and power delivery.