391-058-521-201

Heilind Number:EDA391-058-521-201
Manufacturer:EDAC
Manufacturer Number:391-058-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing facilitate precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your PCB setup with this high-quality connector.