391-058-521-202

Heilind Number:EDA391-058-521-202
Manufacturer:EDAC
Manufacturer Number:391-058-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows and 58 positions, it offers ample connectivity options for your circuits. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this Straight mount orientation connector to deliver consistent power and signal transmission, meeting the highest standards in the industry. Elevate your PCB design with this essential component.