391-058-521-203

Heilind Number:EDA391-058-521-203
Manufacturer:EDAC
Manufacturer Number:391-058-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Boasting two rows and 58 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, and its straight mount orientation simplifies installation. Designed to withstand extreme environments, it operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more high-quality solutions.