391-058-521-204

Heilind Number:EDA391-058-521-204
Manufacturer:EDAC
Manufacturer Number:391-058-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-204

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting 58 positions across 2 rows and a pitch of .1 inches, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and a row spacing of .14 inches facilitate easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your PCB setup with this essential component for optimal performance and connectivity.