391-058-521-207

Heilind Number:EDA391-058-521-207
Manufacturer:EDAC
Manufacturer Number:391-058-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features two rows for efficient data transmission. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. Boasting a pitch of .1 inches and 58 positions, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your system with this essential component for optimal performance.