391-058-521-208

Heilind Number:EDA391-058-521-208
Manufacturer:EDAC
Manufacturer Number:391-058-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of 58 copper alloy contacts, each with a pitch of .1 inches, this connector offers seamless connectivity for your electronic components. Its straight mount orientation and row spacing of .14 inches make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.