391-058-522-101

Heilind Number:EDA391-058-522-101
Manufacturer:EDAC
Manufacturer Number:391-058-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts. With a single row configuration and a pitch of .1 inch, it offers seamless integration for your electronic assemblies. Boasting 58 positions, it ensures ample connectivity options for your applications. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.