391-058-522-104

Heilind Number:EDA391-058-522-104
Manufacturer:EDAC
Manufacturer Number:391-058-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-522-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with 58 positions, offering seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The black color and straight mount orientation add a professional touch to your assembly, while the .1-inch pitch and .14-inch row spacing allow for easy installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments, making it a versatile choice for various applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.