391-058-522-107

Heilind Number:EDA391-058-522-107
Manufacturer:EDAC
Manufacturer Number:391-058-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-522-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. Its single-row design, with a pitch of .1 in and row spacing of .14 in, offers easy installation and secure contact with 58 positions to accommodate diverse circuitry needs. Built with durable copper alloy contacts, it guarantees high conductivity and low impedance, while its straight mount orientation facilitates efficient assembly. Ideal for a wide range of applications, this connector is a must-have for any electronic project requiring precision and durability. Elevate your PCB connectivity with this essential component.