391-058-522-201

Heilind Number:EDA391-058-522-201
Manufacturer:EDAC
Manufacturer Number:391-058-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-522-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable performance, while the 2-row configuration and 58 positions cater to a wide range of connectivity needs. With a pitch of .1 inches and row spacing of .14 inches, precision is guaranteed. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this high-quality connector, a must-have for any project.