391-058-522-202

Heilind Number:EDA391-058-522-202
Manufacturer:EDAC
Manufacturer Number:391-058-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-522-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, it's perfect for efficient power transmission. Its two rows of 58 positions, spaced at a pitch of .1 inches and a row spacing of .14 inches, offer seamless integration for your circuit boards. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.