391-058-522-204

Heilind Number:EDA391-058-522-204
Manufacturer:EDAC
Manufacturer Number:391-058-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-522-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows with a total of 58 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .14 inch, precise alignment is effortless. Suitable for a variety of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for any project. Upgrade your setup with this essential connector, ensuring efficient and secure performance every time.