391-058-522-208

Heilind Number:EDA391-058-522-208
Manufacturer:EDAC
Manufacturer Number:391-058-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-522-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a current rating of 3 A, it offers reliable power transmission for various applications. This connector boasts a dual-row design with a total of 58 positions, allowing for efficient board-to-board connections. The copper alloy contact material ensures low contact resistance and high conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise and secure mating. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for use in a wide range of electronic devices, this connector is a must-have for any application requiring secure and efficient board-to-board connections.