391-058-524-102

Heilind Number:EDA391-058-524-102
Manufacturer:EDAC
Manufacturer Number:391-058-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-524-102

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, a vital component for seamless communication in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options for various applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential choice for any electronic project. Trust in our Card Edge Connector for seamless and efficient board-to-board connections.