391-058-524-104

Heilind Number:EDA391-058-524-104
Manufacturer:EDAC
Manufacturer Number:391-058-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-524-104

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 58 positions for versatile connection options. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures durability and reliable performance even in harsh environments. With a low amperage rating of 3 A and a pitch of .1 inch, it's ideal for high-speed data transmission. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in extreme conditions. Upgrade your connectivity solutions with this essential component.