391-058-524-201

Heilind Number:EDA391-058-524-201
Manufacturer:EDAC
Manufacturer Number:391-058-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-524-201

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power and signal transmission. The .1 inch pitch and .14 inch row spacing accommodate 58 positions, offering ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential component.