391-058-524-207

Heilind Number:EDA391-058-524-207
Manufacturer:EDAC
Manufacturer Number:391-058-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-524-207

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a 3A amperage capacity, it provides reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while its double-row configuration with 58 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.