391-058-555-201

Heilind Number:EDA391-058-555-201
Manufacturer:EDAC
Manufacturer Number:391-058-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-555-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCB. Boasting 58 positions, it caters to diverse connectivity needs. The Straight mount orientation, along with a row spacing of .14 inches, facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in challenging environments. Elevate your PCB connectivity with this versatile and high-quality connector.