391-058-555-202

Heilind Number:EDA391-058-555-202
Manufacturer:EDAC
Manufacturer Number:391-058-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 in and .14 in row spacing, provide efficient signal transfer. Boasting 58 positions, it accommodates multiple connections with ease. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.