391-058-555-203

Heilind Number:EDA391-058-555-203
Manufacturer:EDAC
Manufacturer Number:391-058-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-555-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 58 positions, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .1 inch pitch and .14 inch row spacing allow for precise alignment on your board. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a hobbyist or professional, this essential component belongs in your toolkit.