391-058-555-204

Heilind Number:EDA391-058-555-204
Manufacturer:EDAC
Manufacturer Number:391-058-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-555-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its two-row configuration, with a pitch of .1 inches and row spacing of .14 inches, offers precise positioning for up to 58 positions, accommodating a wide range of connectivity needs. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Ideal for use in various applications, this connector is a must-have for any PCB assembly project.