391-058-555-207

Heilind Number:EDA391-058-555-207
Manufacturer:EDAC
Manufacturer Number:391-058-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-555-207

Detailed Description

Efficiently connect circuit boards with our Card Edge Connector, a sleek and durable solution for seamless integration. Designed with precision, this connector boasts a pitch of .1 in and accommodates 58 positions across 2 rows, ensuring optimal connectivity for your devices. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With a straight mount orientation and a row spacing of .14 in, installation is a breeze. Whether you're working on a commercial project or a DIY endeavor, this connector's robust construction and wide operating temperature range (-40 to 105 °C) make it a versatile and dependable choice for all your PCB connectivity needs.