391-058-555-208

Heilind Number:EDA391-058-555-208
Manufacturer:EDAC
Manufacturer Number:391-058-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-555-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a versatile and essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both reliability and aesthetics. With a double-row configuration and 58 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.