391-058-556-202

Heilind Number:EDA391-058-556-202
Manufacturer:EDAC
Manufacturer Number:391-058-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-556-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a dual-row configuration with 58 positions, each meticulously crafted with copper alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector guarantees a secure and efficient connection, even in challenging environments. Its straight mount orientation and robust construction make it ideal for demanding industrial settings. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Upgrade your system with this essential component and experience seamless communication between your PCBs.