391-058-556-203

Heilind Number:EDA391-058-556-203
Manufacturer:EDAC
Manufacturer Number:391-058-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-556-203

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimum performance, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless transmission of data and power. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 58 positions provide ample room for multiple connections. Suitable for straight mounting orientation, it effortlessly integrates into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your PCB connections with this high-quality component, a must-have in any engineer's toolkit.