391-058-556-204

Heilind Number:EDA391-058-556-204
Manufacturer:EDAC
Manufacturer Number:391-058-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-556-204

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed to streamline PCB connections. Its sleek black housing is crafted from UL 94V-0 rated Thermoplastic Polyester for superior durability, ensuring reliable performance in diverse industrial settings. With two rows of 58 copper alloy contact positions, this connector facilitates seamless data transmission with a pitch of .1 inches and row spacing of .14 inches. Operating efficiently in temperatures ranging from -40 to 105°C, it offers steadfast connectivity in extreme conditions. The straight mount orientation guarantees easy installation, making it an essential component for any electronic setup. Elevate your PCB connectivity with this versatile and robust Card Edge Connector.