391-058-556-207

Heilind Number:EDA391-058-556-207
Manufacturer:EDAC
Manufacturer Number:391-058-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-556-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance under various conditions. With two rows and 58 positions, this connector offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Trust in this essential component for secure board-to-board connections.