391-058-556-208

Heilind Number:EDA391-058-556-208
Manufacturer:EDAC
Manufacturer Number:391-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in harsh environments. Its two rows of 58 copper alloy contacts, with a pitch and row spacing of .1 and .14 inches respectively, facilitate seamless data transfer. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. The straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector and experience seamless board-to-board connectivity.