391-058-560-202

Heilind Number:EDA391-058-560-202
Manufacturer:EDAC
Manufacturer Number:391-058-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 58 positions, it provides ample connectivity options for your applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in our Card Edge Connector for secure and efficient board-to-board connections.