391-058-560-203

Heilind Number:EDA391-058-560-203
Manufacturer:EDAC
Manufacturer Number:391-058-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-560-203

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Made from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in challenging environments. With two rows of 58 positions each, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation makes installation a breeze, making it a must-have for any electronic project.