391-058-560-204

Heilind Number:EDA391-058-560-204
Manufacturer:EDAC
Manufacturer Number:391-058-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 58 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a convenient and essential component for any project. Trust in its quality and performance to meet your connectivity needs with ease.