391-058-560-207

Heilind Number:EDA391-058-560-207
Manufacturer:EDAC
Manufacturer Number:391-058-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-560-207

Detailed Description

Enhance your PCB connectivity with this sturdy Card Edge Connector. Designed for optimal performance, it features a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 58 positions, it offers ample connectivity options. The copper alloy contacts provide reliable transmission, while the .1-inch pitch and .14-inch row spacing allow for efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation ensures easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless performance.