391-058-560-208

Heilind Number:EDA391-058-560-208
Manufacturer:EDAC
Manufacturer Number:391-058-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-058-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-058-560-208

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring durability and reliability. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient placement. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.