391-059-520-101

Heilind Number:EDA391-059-520-101
Manufacturer:EDAC
Manufacturer Number:391-059-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and aesthetics. With a single row design and copper alloy contacts, it offers 59 positions with a .1-inch pitch, making it ideal for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic projects with this essential component.