391-059-520-103

Heilind Number:EDA391-059-520-103
Manufacturer:EDAC
Manufacturer Number:391-059-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-520-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a single row housing with 59 positions, crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and durability. Each contact is made of high-quality Copper Alloy, ensuring efficient conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation, making it an essential component in your connector toolkit. Elevate your connectivity with this premium Card Edge Connector.