391-059-520-104

Heilind Number:EDA391-059-520-104
Manufacturer:EDAC
Manufacturer Number:391-059-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, it features 59 precision-machined positions for optimal signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Perfect for PCB applications, this connector is an essential component for seamless board-to-board connectivity in various electronic systems.