391-059-520-107

Heilind Number:EDA391-059-520-107
Manufacturer:EDAC
Manufacturer Number:391-059-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-520-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a single row configuration with 59 positions, ensuring seamless integration for your PCB projects. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for streamlined assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its sleek black finish adds a touch of professional sophistication to your electronic setups, making it a must-have in your inventory of connectors. Trust in its straight mount orientation for easy installation and secure performance. Elevate your connection standards with this essential component.