391-059-520-108

Heilind Number:EDA391-059-520-108
Manufacturer:EDAC
Manufacturer Number:391-059-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-520-108

Detailed Description

Enhance connectivity on your circuit board with this high-performing Card Edge Connector. Designed for precision, it features 59 positions in a single row with a .1-inch pitch for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The straight mount orientation and compact .14-inch row spacing offer efficient PCB layout options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component, ideal for applications in telecommunications, automotive, and industrial sectors.