391-059-522-101

Heilind Number:EDA391-059-522-101
Manufacturer:EDAC
Manufacturer Number:391-059-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-522-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various operating environments. With a single row configuration and 59 positions, it provides ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .1 inches and row spacing of .14 inches offer precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.