391-059-522-102

Heilind Number:EDA391-059-522-102
Manufacturer:EDAC
Manufacturer Number:391-059-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-522-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this high-performance connector boasts a 3A amperage capacity, ensuring reliable power transmission. Its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer superior conductivity. With a single row layout and 59 positions, it provides ample room for secure connections. The .1-inch pitch and .14-inch row spacing offer precise alignment, perfect for intricate PCB designs. Suitable for straight mounting, it accommodates various applications effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our wide range of connectors for more options to streamline your PCB connections.