391-059-522-107

Heilind Number:EDA391-059-522-107
Manufacturer:EDAC
Manufacturer Number:391-059-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient power transmission, while the 1-row design with 59 positions offers ample connectivity options. With a pitch of .1 inches and a row spacing of .14 inches, it allows for seamless integration onto your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for secure and stable board-to-board connections.