391-059-522-108

Heilind Number:EDA391-059-522-108
Manufacturer:EDAC
Manufacturer Number:391-059-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-059-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-059-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a single row configuration featuring 59 copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.